Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24160
Order Code3253330
Product RangeDuratool Black Weatherproof Cases
Your Part Number
Technical Datasheet
99 total stock globally
Need more?
99 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $144.500 ($158.950) |
Price for:Each
Minimum: 1
Multiple: 1
$144.50 ($158.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24160
Order Code3253330
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourBlack
External Height - Imperial12.01"
External Height - Metric305mm
External Width - Imperial22.48"
External Width - Metric571mm
External Depth - Imperial15.51"
External Depth - Metric394mm
Product RangeDuratool Black Weatherproof Cases
SVHCTo Be Advised
Product Overview
Durable equipment case provides maximum shock protection for contents making it useful for instruments, audio/video equipment, tactical gear, photographic equipment and test equipment. Cubed foam insert for custom use.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- High-density polymer provides outstanding strength and corrosion resistance
- External dimensions (L x W x H): 22 1/2" x 15 1/2" x 12"
- Internal dimensions (L x W x H): 21 ½" x 14" x 10 ½"
- Lid depth: 4"
Applications
Enclosures, Mechanical, Harsh Environment, Safety, Utilities, Instrumentation
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
12.01"
External Width - Imperial
22.48"
External Depth - Imperial
15.51"
Product Range
Duratool Black Weatherproof Cases
Case Colour
Black
External Height - Metric
305mm
External Width - Metric
571mm
External Depth - Metric
394mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9