Print Page
Image is for illustrative purposes only. Please refer to product description.
22 total stock globally
20 more incoming. You can reserve stock now
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.670 ($61.237) |
Price for:Each
Minimum: 1
Multiple: 1
$55.67 ($61.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoCR 88
Order Code1521898
Technical Datasheet
Flux TypeNo Clean
Solder Alloy96.5, 3.5 Sn, Ag
Melting Temperature221°C
Weight - Metric10g
Weight - Imperial0.353oz
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CR 88 from Edsyn is a solder paste. It is a predicted high-tech product with excellent suitability for all SMD application. CR88 solder paste is easy of application and user friendly for time saving soldering of SOP, QFP and PLCC packages.
- Meets the requirements of MIL-QQ-S571e
- Long storage and useful life
- Excellent suitability for line pitch application
- Perfect soldering results with hot air tools and soldering irons
- Conical dosing needles in various size
- Solder alloys are 96.5, 3.5 Sn and Ag
- Life of 6 months at 20°C(unopened)
Applications
Industrial
Notes
After taking out solder paste, always close lhe syringe as tightly as possible.
Technical Specifications
Flux Type
No Clean
Melting Temperature
221°C
Weight - Imperial
0.353oz
SVHC
No SVHC (17-Jan-2022)
Solder Alloy
96.5, 3.5 Sn, Ag
Weight - Metric
10g
Product Range
-
Technical Docs (2)
Alternatives for CR 88
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018