Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOFA
Manufacturer Part NoV 200Copy
Manufacturer Standard Lead Time5 weeks
Order Code2918146
Also Known AsE0742A0000
Your Part Number
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,217.210 ($1,338.931) |
Price for:Each
Minimum: 1
Multiple: 1
$1,217.21 ($1,338.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
V 200 is a single-arm extraction system for soldering applications. It is a portable solder fume extraction system. It comes with an easy-to-follow installation kit containing everything required to set up a single operator with ease. The minimal installation allows for convenient relocation when factory layouts change. The minimal installation allows this unit to be moved with the workbench when factory layouts need changing due to production requirements. The low noise level and fully comprehensive three-stage filtration are ideal for factories with changing production demands.
- Designed to capture and remove harmful fumes generated during hand soldering tasks
- Small footprint
- Filter blocked indicator, advanced carbon gas filter (ACF)
- 99.995% HEPA filtration, low-cost replacement filters
- Hose inlet connection - 2.95”/50mm
- Dimensions (HxWxD) are 420.11 x 290.06 x 270mm
- UKCA approved
- 1 x table mount installation kit and extraction arm
Technical Specifications
Air Volume
90m³/h
Power Rating
-
Product Range
-
Supply Voltage VAC
230V
Plug Type
EU, UK
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9