7 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $567.760 ($624.536) |
| 5+ | $496.790 ($546.469) |
Product Information
Product Overview
MP741025 is a 160W, single-channel fume extractor. This purifier uses a physical type of active purification filter. Pollutants are sucked in by a vortex centrifugal fan, after being purified by a multi-layer filtering device, the clean air is directly discharged into the room. (It can also be connected to a smoke exhaust pipe to discharge the smoke and dust outdoors. The appearance is simple and generous. The integrated design of the host adopts a metal frame structure, which is durable. Both sides are equipped with concave high-quality plastic handles, which are stable, reliable and easy to move.
- Brushless DC motor and built-in controller are adopted to ensure performance and quality
- Limit governor is installed, the air volume and flow can be adjusted as needed
- Large air volume, large suction, higher filtration rate
- Adopted triple purification design
- Filter layer by layer to ensure that harmful smoke and dust are filtered more thoroughly
- 230V voltage rating, ≥250m3/H system flow (including filtrating equipment)
- Knob display, <68dB(A) noise, 99.97% filtration efficiency (0.3 micron)
- No need to lay additional pipes
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Notes
3 Years Manufacturer Warranty.
Technical Specifications
250m³/h
160W
Multicomp Pro Fume Extractors
240V
EU, UK
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate