Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0096Copy
Manufacturer Standard Lead Time16 weeks
Order Code3879683
Your Part Number
334 total stock globally
200 more incoming. You can reserve stock now
334 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.370 ($4.807) |
Price for:Each
Minimum: 1
Multiple: 1
$4.37 ($4.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0096Copy
Manufacturer Standard Lead Time16 weeks
Order Code3879683
Breadboard TypeSolderless Breadboard
Total Number of Tie Points400Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial3.2" x 2"
Board Dimensions (L x W) - Metric82mm x 62mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DF Robot FIT0096 is a 400 point, half-size interlocking solderless breadboard, ideally suited for small projects. The board is sized at 82x62mm, with a standard double-strip in the middle and two power rails on both sides. You can detach the power rails easily to make the breadboard as thin as 35mm and attach it to an Arduino protoshield. You can even cut the board in half with a saw to create 2 tiny breadboards, or "snap" these breadboards together either way to make longer or wider breadboards.
- Self adhesive
- Can be interlocked for larger projects
- 2 Power lanes
- 1-30 horizontal
- A-J vertical
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
3.2" x 2"
SVHC
No SVHC (04-Feb-2026)
Total Number of Tie Points
400Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
82mm x 62mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07