Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0481Copy
Manufacturer Standard Lead Time11 weeks
Order Code4733204
Also Known AsGTIN UPC EAN: 6959420912186
Your Part Number
9 total stock globally
40 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.930 ($5.423) |
Price for:Each
Minimum: 1
Multiple: 1
$4.93 ($5.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0481Copy
Manufacturer Standard Lead Time11 weeks
Order Code4733204
Also Known AsGTIN UPC EAN: 6959420912186
Technical Datasheet
Board TypeFireBeetle Cover Prototype Board
Board Material-
Hole Diameter-
External Height58mm
External Width29mm
Board Thickness-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DFRobot DFR0131 Proto Board is compatible with the FireBeetle series of products. The board provides 14x7 general 2.54mm solder holes with standard spacing. The prototyping boards connect to one master board with VCC, 3.3V and GND soldering pads. The compact size of the Proto Board contributes to it being an ideal vehicle for soldering electronic components. Moreover, the ports compatible with other projects of FireBeetle makes it the best choice for overlay circuit prototypes.
- Compact prototyping board
- Provides 14x7 standard 2.54mm soldering pads
- Plug & play compatibility with FireBeetle products
- Board Dimensions: 29x58mm
Technical Specifications
Board Type
FireBeetle Cover Prototype Board
Hole Diameter
-
External Width
29mm
SVHC
No SVHC (04-Feb-2026)
Board Material
-
External Height
58mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02