Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $405.370 ($445.907) |
Product Overview
The 575-123 is an ID-U 575- series Digimatic Indicator with slim and dimple design, large LCD and simple key operation, after the initial origin setting. The ID-U no longer needs absolute positioning over the entire battery life - The origin is remembered even after power-off, ideal for installation into measuring devices because of its compact design and long battery life, employing the ABSOLUTE linear encoder. The ID-U always displays the spindle absolute position from the origin at power-on and also unlimited response speed eliminates over-speed errors, flat back type only no option for backs and SPC data output.
- Electrostatic capacitance type linear encoder standard length
- Unlimited maximum response speed
- IP42 Protection rating (dust/water)
- Alarm for low voltage, counting value composition error, over-flow error
- Origin-set, zeroset, counting direction switching, power ON/OFF, data output and inch/mm conversion
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
25.4mm
1.8N
No SVHC (21-Jan-2025)
0.01mm
575
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate