Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGARRYSON
Manufacturer Part NoGARRYFLEX BLOCK 60 GRIT
Order Code7009124
Your Part Number
Technical Datasheet
437 total stock globally
Need more?
437 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.740 ($16.214) |
Price for:Each
Minimum: 1
Multiple: 1
$14.74 ($16.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Garryflex Block 120 grit is a grey colour, specialist resilient rubber block filled with hard abrasive grit. The abrasive grain is evenly distributed throughout the block to ensure a constant finish and effective sanding throughout the tool's life. This versatile block can be used dry or with water, paraffin, or a solvent as a lubricant to achieve various sanding effects. The rubber block construction also allows it to be cut to size for specific applications.
- Garryflex Abrasive Sanding Block with a 120 Grit rating
- Constructed from specialist resilient rubber filled with hard abrasive grit
- Abrasive grain is evenly distributed for a constant finish throughout tool life
- Can be used dry or with a lubricant (water, paraffin, or solvent) for different effects
- The rubber block can be cut to size for specialised applications
Applications
Maintenance & Repair
Technical Specifications
Block Material
Rubber
Abrasive Grade
P60
Width
50mm
Product Range
-
Abrasive Colour
Blue
Height
19mm
Length
76mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for GARRYFLEX BLOCK 60 GRIT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120202