Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.010 ($34.111) |
Product Information
Product Overview
CT4401-2 is a CT4401 series 8kV sprung hook clip with 4mm sheathed banana jack(red). Its robust size provides that extra level of protection needed in high voltage applications. With its extra clearance and creep distances, it can operate up to 8kV when used in non-category environments. A In addition, these clips meet the rigorous standards of IEC 61010-031, rated at 1,000V CAT III, 5 A.b The CT4401 connects to 4mm sheathed banana plug leads for use with DMMs, differential probes, or other needed test equipment. Its plunger style actuation facilitates quick connections while allowing for minimal exposed contacts, thus reducing unintentional short circuits.
- Rugged and durable fibre filled nylon
- Ribbed handles provide for a sure grip
- Hook fits conductors up to 2.5mm in diameter
- Length and width is 178 x 45 mm
Technical Specifications
-
-
CT4401 Series
1Contacts
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate