Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01654822
Order Code3366740
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $449.260 ($494.186) |
Price for:Each
Minimum: 1
Multiple: 1
$449.26 ($494.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01654822
Order Code3366740
Technical Datasheet
Temperature Measuring Range-250°C to +1767°C
External Height150mm
External Width72mm
External Depth32mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Two-channel logger thermometer
- Compact and magnetized for fixed or portable use
- 2 inputs for K, J, T, N, E, R or S thermocouples
- Min, max, hold functions, alarms / °C or °F / backlighting
- Recording up to 1 million points
- USB or Bluetooth interfaces
- IP54 casing
- Miniature female compensated connector
- Compatible with the Multifix accessory
Contents
Two-channel thermocouple thermometer, Bag, 3 x 1.5V AA alkaline batteries, USB cable, Test report and quick start-up guide.
Technical Specifications
Temperature Measuring Range
-250°C to +1767°C
External Width
72mm
Product Range
-
External Height
150mm
External Depth
32mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57