Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoTEN01077Copy
Manufacturer Standard Lead Time25 weeks
Order Code3409772
Your Part Number
8 total stock globally
3 more incoming. You can reserve stock now
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.620 ($13.882) |
| 5+ | $12.370 ($13.607) |
Price for:Each
Minimum: 1
Multiple: 1
$12.62 ($13.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01077Copy
Manufacturer Standard Lead Time25 weeks
Order Code3409772
Technical Datasheet
Temperature Measuring Range-40°C to +250°C
External Height210mm
External Width31mm
External Depth12mm
Product Range-
SVHCTo Be Advised
Product Overview
An easy to use digital thermometer, simply remove the protective sheath, press the on/off button and insert into the testing area.
- Polycarbonate case and sheath
- 117mm stainless steel probe
- Easy to read LCD display
- °C/°F selectable
- Auto shut off
- Max/Min hold function
- High/Low temperature recall
- Range: -40° – +482°F; -40° – +250°C
- Resolution: 0.1°
- Accuracy: 1.5% ±2° full scale
- Power: 1x LR44 (1.5V) button cell
- Dimensions (WxHxD): 31x210x12mm
- Weight: 39g
Contents
Contents: Thermometer, probe protector, 1x LR44 battery & user guide
Technical Specifications
Temperature Measuring Range
-40°C to +250°C
External Width
31mm
Product Range
-
External Height
210mm
External Depth
12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08