Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $258.370 ($284.207) |
| 5+ | $253.210 ($278.531) |
| 10+ | $251.640 ($276.804) |
Price for:Each
Minimum: 1
Multiple: 1
$258.37 ($284.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHC201
Order Code3794665
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height132.9mm
External Width50.9mm
External Depth24.7mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHC201 is a dual input thermocouple thermometer with 0.1% accuracy, auto ranging 0.1 degree or 1 degree resolution, and provided with 2 type K thermocouples. Its measurement range is -76 to 2500°F or -100 to 1372°C.
- Fast temperature response
- Display T1, T2 or T1-D2 differential
- Functions: hold/min/max/max-min/AVG/REL
- Auto power-off (10 minutes)
- Backlight with auto-off (15 seconds)
Contents
Dual input thermocouple thermometer, Slip on protective cover.
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
50.9mm
Product Range
-
External Height
132.9mm
External Depth
24.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18053