4 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,327.200 ($1,459.920) |
Product Information
Product Overview
SEFRAM9832B is a compact and robust handheld thermal camera, specifically designed for accurate temperature measurement in electrical and industrial environments. It features a high-performance thermal sensor with a resolution of 256 × 192 pixels (49,152 pixels total), enhanced by an artificial intelligence-based image optimization that delivers an effective resolution of 512 × 384 pixels (196,608 pixels) for greater detail and precision. is a compact and robust handheld thermal camera, specifically designed for accurate temperature measurement in electrical and industrial environments. It features a high-performance thermal sensor with a resolution of 256 × 192 pixels (49 152 pixels total), enhanced by an artificial intelligence-based image optimization that delivers an effective resolution of 512 × 384 pixels (196 608 pixels) for greater detail and precision.
- 30mK thermal sensitivity
- 3.5inch LCD screen
- Built-in rechargeable li-ion battery, up to 12 hours of continuous operation
- 32GB built-in memory
- Integrated laser pointer
- USB Type-C connector
- Optional Wi-Fi connectivity for smartphone connection (iOS / Android)
- IP54 rated
- 3-year warranty
- Dimension is 228mm x 81mm x 77.5mm
Contents
Thermal camera, AC adapter, USB cable, Quick start guide.
Technical Specifications
-20°C
256 x 192
56° x 42°
9Hz
-
550°C
0.03K
300mm
3 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate