Product Information
Product Overview
This microprocessor based instrument has built-in self test as well as two high sensitivity inputs, with an extended frequency range to 1.6GHz for one of them. The reciprocal frequency measurement technique provides high resolution of low frequency signals with 7 significant digits for a 1s measurement duration. The HM8021-3 is equipped with an extremely stable temperature compensated crystal oscillator (TCXO) with a stability of 0.5 ppm over the entire operating temperature range. Readings of frequency, period, time interval and totalized count, up to 99,999,999, combined with the Display Hold function and a full range offset makes this instrument ideally suited for a broad range of applications.
- Frequency Range: DC to 1.6GHz
- Sensitivity: 20mVRMS
- 7 Measuring Functions
- 3 Selectable Gate Times; External Gate (HO801)
- 8 Digit LED Display
- Crystal Time Base (TCXO) 5x10-7
- Selectable Auto Trigger
Technical Specifications
1.5GHz
5Hz to 1.3GHz
60mVrms
135mm
TUK SGACK902S Keystone Coupler
To Be Advised
Frequency
8
68mm
228mm
DE, UK
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate