Print Page
T3VNA3200
Vector Network Analyser, Benchtop, 9kHz to 3.2GHz, 3 Years
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3VNA3200
Order Code4656225
Technical Datasheet
Vector Network Analyzer TypeBenchtop
Test Frequency Range9kHz to 3.2GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3VNA3200 is a T3VNA series vector network analyser with spectrum analysis frequency range from 9KHz up to 3.2GHz. The small footprint and easy user interface is augmented by a high performance specification with many advanced measurement functions and capabilities. The high performance vector network analysis capability is enhanced further by the full featured spectrum analysis capability and the distance to fault mode. Typical applications include research laboratory, development laboratory, repair and maintenance, calibration laboratory, automatic production test and general bench-top use.
- Vector network analyser frequency range from 100KHz up to 3.2GHz
- Spectrum analyser frequency range from 9KHz up to 3.2GHz
- (-)161dBm/Hz displayed average noise level (typ), -98dBc/Hz at 10KHz offset phase noise (1GHz, typ)
- Total amplitude accuracy < 0.7dB and 1Hz minimum Resolution Bandwidth (RBW)
- All-digital IF technology and standard preamplifier
- Distance to fault capability using VNA time domain analysis
- Up to 3.2GHz tracking generator kit
- Built-in advanced measurement capability (CHP, ACPR, OBW, CNR, TOI, etc)
- 10.1inch WVGA (1024 x 600) display and lightweight, small footprint, easy to transport
- Intuitive, easy to use menu system and “Preset” and “Auto Tune” for quick set up
Technical Specifications
Vector Network Analyzer Type
Benchtop
Sensitivity dBm
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Test Frequency Range
9kHz to 3.2GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001