Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoBK2682Copy
Manufacturer Standard Lead Time11 weeks
Order Code3214115
Product Range2680 Series
Also Known As2682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,972.910 ($6,570.201) |
Price for:Each
Minimum: 1
Multiple: 1
$5,972.91 ($6,570.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK2682Copy
Manufacturer Standard Lead Time11 weeks
Order Code3214115
Product Range2680 Series
Also Known As2682
Technical Datasheet
Spectrum Analyzer TypeBench
Product Range2680 Series
Test Frequency Range9kHz to 2.15GHz
External Height207mm
External Width393mm
External Depth116.5mm
Weight4.6kg
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 9KHz to 2.1GHz spectrum analyser
- High sensitivity -161dBm/Hz displayed average noise level (DANL)
- Low phase noise of -98dBc/Hz at 10KHz offset
- Low level uncertainty of ±0.7dB
- 1Hz minimum resolution bandwidth (RBW)
- Preamplifier and tracking generator
- 10.1” wide-screen 1024 x 600 colour display
- LAN and USBTMC connectivity
- USB host port to store and recall waveform data, setups and screen capture
Contents
Spectrum analyser, Power cord, Certificate of calibration.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 2.15GHz
External Width
393mm
Weight
4.6kg
Plug Type
-
Product Range
2680 Series
External Height
207mm
External Depth
116.5mm
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.4