Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8483A-AUCopy
Order Code4382659
Product Range8480 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,109.000 ($6,719.900) |
Price for:Each
Minimum: 1
Multiple: 1
$6,109.00 ($6,719.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8483A-AUCopy
Order Code4382659
Product Range8480 Series
Technical Datasheet
Test Frequency Range100kHz to 2GHz
Power Measuring Range+10dBm to +20dBm
Measurement Speed400 readings / second
RF Connector TypeN Type Plug
Product Range8480 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
8483A-AU is a diode power sensor. It is compatible with EPM (N1913A/ 14A, E4418B/ 19B), EPM-P (E4416A/ 17A) and P-series (N1911A/ 12A) power meters, plus the E1416A VXI and discontinued 70100A and 43X power meter.
- 75 ohm input impedance power sensor
- Excellent SWR for reducing mismatch uncertainty
- Accurate calibration and traceability to US NIST
- Accurate average power measurements over -30 to +20dBm
- Frequency range 100KHz to 2GHz
- Thermocouple power sensing element
- Type-N (m) connector
Technical Specifications
Test Frequency Range
100kHz to 2GHz
Measurement Speed
400 readings / second
Product Range
8480 Series
Power Measuring Range
+10dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5