Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF510Copy
Manufacturer Standard Lead Time10 weeks
Order Code3018729
Also Known AsGTIN UPC EAN: 0793950225103
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $300.200 ($330.220) |
Price for:Each
Minimum: 1
Multiple: 1
$300.20 ($330.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF510Copy
Manufacturer Standard Lead Time10 weeks
Order Code3018729
Also Known AsGTIN UPC EAN: 0793950225103
Technical Datasheet
Accuracy %5%
Meter Display TypeLCD
No. of Digits / Alpha-
Resolution - High Range Max2G
Resolution - Low Range Max0.2G
ReadingsGauss, Tesla
External Height107mm
External Width58mm
External Depth25mm
Product Range-
SVHCTo Be Advised
Product Overview
The Extech EMF510 measures energy from electromagnetic fields (EMF) and electrical signals and is sensitive to extremely low frequency levels (ELF). The built-in single-axis sensor is ideal for monitoring power lines, electrical appliances, fans and blowers, and electrical circuits in two ranges with milli-Gauss and micro-Tesla units. The EMF510 features a large backlit LCD for viewing in dimly lit areas, an ergonomic compact design with wrist strap, auto power off, and Min/Max function.
- Measure EMF/ELF levels in milliGauss (mG) or microTesla (μT) up to 2000mG (200μT) with two ranges to choose from
- Built-in single axis sensor provides basic accuracy reading of ±5%
- 30 to 300Hz bandwidth
- Backlit display to view in dimly lit areas
- Data Hold and Min/Max functions
- Auto power off with disable
- Tripod mountable (Tripod not included)
- Complete with wrist strap and 3x AAA batteries
- Range: 200 / 2000mG
- Maximum Resolution: 0.1/1mG
- Bandwidth: 30 to 300Hz
- Single axis
- Dimensions:107x58x25mm
- Weight: 160g
Technical Specifications
Accuracy %
5%
No. of Digits / Alpha
-
Resolution - Low Range Max
0.2G
External Height
107mm
External Depth
25mm
SVHC
To Be Advised
Meter Display Type
LCD
Resolution - High Range Max
2G
Readings
Gauss, Tesla
External Width
58mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23