register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,974.640 ($2,172.104) |
Product Information
Product Overview
788814-01 PCIe‑8363 is a x1 Gen1 PCI express host, 20MB/s, 1-port, copper cable MXI-express device for PXI remote control. The PCIe‑8363 is an MXI‑Express remote controller for devices or systems over cabled PCI from a computer with a PCI Express slot. The PCIe‑8363 remote controller provides a x1 PCI Express link over a copper cable to the PXIe‑8360 PXI Remote Control Module when used for PXI system control. This link is transparent to software applications and drivers, so computers and servers can control connected devices with no additional programming. With NI remote controllers, PXI modules can be used as if they are PCI devices directly installed in the computer.
Technical Specifications
Device
208Mbps
-
MXI-Express x1 Series
1 Port
PCIe
NI PXI Remote Controllers
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate