Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC510
Order Code4313338
Product RangeExStik Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $495.040 ($544.544) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$495.04 ($544.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC510
Order Code4313338
Product RangeExStik Series
Technical Datasheet
Conductivity Range0mS/cm to 19.99mS/cm
TDS Range Max999ppm
Salinity Range Max999ppm
Temperature Measuring Range-5°C to +90°C
External Height173mm
External Width41mm
External Depth36mm
Product RangeExStik Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
EC510 is a conductivity testing kit. Kit includes EC500 meter, 3 calibration standards, 3 pH buffer pouches plus rinse solution, 3 cups, batteries and carrying case. Measures 5 parameters including conductivity, TDS, salinity, pH and temperature using one electrode. Analog bargraph indicates trends. Memory stores up to 25 labelled readings. Adjustable Conductivity to TDS ratio from 0.4 to 1.0; 0.5 fixed Salinity ratio.
- Combination flat surface pH electrode with autoranging high accuracy Conductivity cell
- Supplied with 4x CR2032 batteries
- IP57 rated
- Dimensions: 36x173×41mm
Contents
EC500 meter, 3 calibration standards, 3 pH buffer pouches plus rinse solution, 3 cups, Batteries, Carrying case.
Technical Specifications
Conductivity Range
0mS/cm to 19.99mS/cm
Salinity Range Max
999ppm
External Height
173mm
External Depth
36mm
SVHC
No SVHC (27-Jun-2024)
TDS Range Max
999ppm
Temperature Measuring Range
-5°C to +90°C
External Width
41mm
Product Range
ExStik Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24