Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 815
Order Code1083015
Also Known As0563 8155
Your Part Number
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $769.490 ($846.439) |
| 5+ | $633.290 ($696.619) |
Price for:Each
Minimum: 1
Multiple: 1
$769.49 ($846.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Testo 815 is the ideal instrument for the evaluation of sound level in everyday work. The instrument can be used for monitoring measurements in the areas of air conditioning or heating, on combustion plants or at workplaces, also machine or discotheque noise can also be evaluated quickly and precisely.
- Determine noise level quickly, easily and reliably in your day-to-day work
- Frequency evaluation according to characteristic curves A and C
- Switchable time weighting - Fast/Slow
- Min./max. memory
- Easy to adjust
- Accuracy class 2 according to IEC 60651
- Integrated tripod knuckle screw (1/4")
- Supplied with adjustment screwdriver, windscreen and 9V, PP3 battery
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Sound level meter with calibration screwdriver, accuracy class 2, microphone, wind protection cap and battery
Technical Specifications
Sound Level Min
32dB
Accuracy dB
1dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35