Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780859
Order Code2851225
Your Part Number
Technical Datasheet
119 total stock globally
Need more?
119 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.300 ($66.330) |
| 3+ | $52.190 ($57.409) |
Price for:Each
Minimum: 1
Multiple: 1
$60.30 ($66.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780859
Order Code2851225
Technical Datasheet
Sound Level Min35dB
Sound Level Max130dB
Accuracy dB3dB
Resolution (db)0.1dB
Operating Temperature Max40°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP780859 from Multicomp Pro is a 130dB, 8kHz sound level meter with Bluetooth, featuring a 3dB accuracy, 0.1dB resolution and a maximum operating temperature of 40°C.
- 4 Digits LCD display
- Microphone <1/2/> electret condenser microphone
- Frequency range: 31.5Hz - 8kHz
- Measuring range: LO: 35dB - 80dB Med: 50dB - 100dB Hi: 80dB - 130dB Auto: 35dB-130dB
- Frequency Weighting: A and C
- Bluetooth interface transferring files to portable devices
- Operating Temperature and Humidity: 0 ℃~40℃, 10%RH~90%RH
- 0.5times/sec display update and auto range selection
- 9V battery power supply
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Audio, Building & Site Monitoring, Environmental, Hobby & Education
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Sound Level Min
35dB
Accuracy dB
3dB
Operating Temperature Max
40°C
Sound Level Max
130dB
Resolution (db)
0.1dB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29