Print Page
Image is for illustrative purposes only. Please refer to product description.
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.800 ($39.380) |
Price for:Each
Minimum: 1
Multiple: 1
$35.80 ($39.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1298680
Order Code1736264
Technical Datasheet
Moisture Content5% to 50%, 1.5% to 33%
Resolution %0.1%
Operating Temperature Min-
Operating Temperature Max-
External Height-
External Depth-
External Width-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
This moisture meter is a useful instrument, for determining the moisture content of wood or construction materials such as concrete, tile, screed, plaster, carpets, etc.
- Measurement range of 5 - 50 % for wood, or 1.5 - 33 % for building material
- Display on a large LCD display (in percent, resolution 0.1 %) as well as acoustically
- Practical "hold" function also makes measurement possible at locations difficult to access
- Automatic switch-off approx. 3 mins, after last application
- Battery low voltage display
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Technical Specifications
Moisture Content
5% to 50%, 1.5% to 33%
Operating Temperature Min
-
External Height
-
External Width
-
SVHC
No SVHC (23-Jan-2024)
Resolution %
0.1%
Operating Temperature Max
-
External Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25