Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part No1298680Copy
Manufacturer Standard Lead Time7 weeks
Order Code1736264
Your Part Number
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.630 ($44.693) |
Price for:Each
Minimum: 1
Multiple: 1
$40.63 ($44.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1298680Copy
Manufacturer Standard Lead Time7 weeks
Order Code1736264
Technical Datasheet
Moisture Content5% to 50%, 1.5% to 33%
Resolution %0.1%
Operating Temperature Min-
Operating Temperature Max-
External Height-
External Depth-
External Width-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
This moisture meter is a useful instrument, for determining the moisture content of wood or construction materials such as concrete, tile, screed, plaster, carpets, etc.
- Measurement range of 5 - 50 % for wood, or 1.5 - 33 % for building material
- Display on a large LCD display (in percent, resolution 0.1 %) as well as acoustically
- Practical "hold" function also makes measurement possible at locations difficult to access
- Automatic switch-off approx. 3 mins, after last application
- Battery low voltage display
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Technical Specifications
Moisture Content
5% to 50%, 1.5% to 33%
Operating Temperature Min
-
External Height
-
External Width
-
SVHC
No SVHC (23-Jan-2024)
Resolution %
0.1%
Operating Temperature Max
-
External Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25