Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No478A-1
Order Code4285496
Product Range478A Series
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,005.850 ($1,106.435) |
Price for:Each
Minimum: 1
Multiple: 1
$1,005.85 ($1,106.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No478A-1
Order Code4285496
Product Range478A Series
Technical Datasheet
Pressure Measuring Range-60 inH2O to 60 inH2O
Resolution (in H2O)0.1
Accuracy1.5%
Response Time-
Operating Temperature Min-17.8°C
Operating Temperature Max60°C
Product Range478A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
478A-1 is a series 478A single pressure differential pressure digital manometer can be used to measure positive, negative, or differential pressures with ±1.5% full-scale accuracy. Typical application includes verify field instrumentation performance and adjust fuel mixture on combustion systems.
- Constructed of an extruded aluminium case for exceptional durability
- ±0.5% full-scale accuracy
- Rugged extruded aluminium housing
- One button auto-zero function
- Auto power off function to conserve battery life
- Instant selection of up to nine English/metric units
Technical Specifications
Pressure Measuring Range
-60 inH2O to 60 inH2O
Accuracy
1.5%
Operating Temperature Min
-17.8°C
Product Range
478A Series
Resolution (in H2O)
0.1
Response Time
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317515