Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT250WCopy
Manufacturer Standard Lead Time9 weeks
Order Code3958399
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $215.890 ($237.479) |
Price for:Each
Minimum: 1
Multiple: 1
$215.89 ($237.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Compact light meter with Bluetooth® connectivity which allows building and maintenance professionals to view and share light intensity data directly from a mobile device using the free ExView app. With the capability to capture, display trends, set alarms, and create and send reports, users can gain deeper insights on workplace comfort and building health. Suitable for workplace inspection, storage area inspection, building health, building comfort, photography light check, safety and security lighting check applications.
- Light meter with connectivity to ExView app
- Measure light intensity up to 100,000 Lux (10,000 Fc) with measuring rate of 0.5 sec
- View data on both large LCD display and from iOS® or Android™ mobile using ExView app
- Record max/avg readings
- Freeze display with ‘data hold’
- Bright backlit dual LCD display
- Auto power off feature saves battery life
- Tripod mount fits standard 1/4”-20 mounting screw
- Complete with 3 AAA (1.5 V) batteries
Technical Specifications
Measurement Max
100000lx
Accuracy %
5%
External Width
53mm
Product Range
-
Resolution (lx)
100lx
External Height
28mm
External Depth
176mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1625