Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP781162Copy
Manufacturer Standard Lead Time19 weeks
Order Code4692205
Your Part Number
296 total stock globally
Need more?
296 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $119.540 ($131.494) |
| 10+ | $103.450 ($113.795) |
Price for:Each
Minimum: 1
Multiple: 1
$119.54 ($131.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP781162Copy
Manufacturer Standard Lead Time19 weeks
Order Code4692205
Technical Datasheet
Humidity Range10% to 80% Relative Humidity
Accuracy %-
Resolution (°C)0.1°C
External Height185mm
External Width54.8mm
External Depth33.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This meter measures temperature and humidity with low power consumption and high precision. The measured data can be saved and exported to PC software for further analysis. Can be used in factories, food, health, environmental protection, and other fields.
- °C/°F selection
- Response: me: around 1 second
- Humidity offset settings
- Temperature offset settings
- Dew point offset settings
- Wet-bulb temperature offset settings
- Auto power off
- Data hold/data recall
- Max./min.
- Auto record time setup
- LCD backlight
- USB interface for data and power
- Supplied with 4x AAA batteries
Technical Specifications
Humidity Range
10% to 80% Relative Humidity
Resolution (°C)
0.1°C
External Width
54.8mm
Product Range
-
Accuracy %
-
External Height
185mm
External Depth
33.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13