Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03405Copy
Manufacturer Standard Lead Time24 weeks
Order Code3479190
Your Part Number
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.470 ($35.717) |
| 5+ | $31.820 ($35.002) |
Price for:Each
Minimum: 1
Multiple: 1
$32.47 ($35.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03405Copy
Manufacturer Standard Lead Time24 weeks
Order Code3479190
Technical Datasheet
Air Velocity Range0.2m/s to 30m/s
Beaufort Force-
Operating Temperature Min-30°C
Operating Temperature Max60°C
Relative Humidity Range-
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
This is an economical pocket-sized anemometer. This innovative product provides wind speed, wind chill, temperature, barometric and altitude information for any outdoor activity. The operation of this product is simple and straight forward with user replaceable battery and tripod mount.
- Wind speed measure in mph, Km/h, m/s, ft/min or Knots
- Wind speed in beaufort wind scale bar graph
- Maximum gust, current and average wind speed measuring
- Temperature/wind chill display in degrees Fahrenheit or Celsius
- Altitude and barometric display
- Comfort level, LED backlight
- Low battery detection and display
- Lanyard measuring
- Tripod included
Technical Specifications
Air Velocity Range
0.2m/s to 30m/s
Operating Temperature Min
-30°C
Relative Humidity Range
-
External Width
-
Product Range
-
Beaufort Force
-
Operating Temperature Max
60°C
External Height
-
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15