Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 440 DELTA P AIRFLOW COMBO KIT 2Copy
Manufacturer Standard Lead Time7 weeks
Order Code2946403
Also Known As0563 4410
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,161.070 ($3,477.177) |
Price for:Each
Minimum: 1
Multiple: 1
$3,161.07 ($3,477.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 440 DELTA P AIRFLOW COMBO KIT 2Copy
Manufacturer Standard Lead Time7 weeks
Order Code2946403
Also Known As0563 4410
Technical Datasheet
Air Velocity Range-
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max50°C
External Height65mm
External Width32mm
External Depth154mm
Product Range-
SVHCTo Be Advised
Product Overview
Carry out measurements without any annoying cables. Use the kit to handle all relevant measurements in ventilation ducts and at air/ceiling outlets. You will receive the Testo 440 dP air velocity and IAQ measuring instrument including differential pressure sensor, two vane probe heads (Ø16mm and Ø100mm) and a humidity/temperature probe head. All three can be attached to the universal Bluetooth handle supplied.
- Clearly structured measurement menu for volume flow and parallel determination of air velocity, differential pressure, humidity and temperature
- Combine the universal Bluetooth handle with the humidity/temperature probe head or extendable, 1m telescope
- Vane probe heads can simply be plugged on to the telescope
- Wireless probes, internal data storage and USB port for data export
- Can be expanded with a large portfolio of digital probes (not supplied)
- Both probe heads can be combined with the telescope included in the kit
Technical Specifications
Air Velocity Range
-
Operating Temperature Min
-20°C
External Height
65mm
External Depth
154mm
SVHC
To Be Advised
Beaufort Force
-
Operating Temperature Max
50°C
External Width
32mm
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4