Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,936.350 ($9,829.985) |
Product Information
Product Overview
P01160591EUR is a C.A 8336 Qualistar Plus power analyser, designed for inspection and maintenance teams in industrial or administrative buildings. It provides a comprehensive snapshot of the main electrical network quality characteristics, enabling quick analysis, reliable diagnostics, and efficient monitoring of power systems.
- Measurement types: current, energy, frequency, harmonics, power, voltage
- Number of channels: 8 (5 voltage inputs + 4 current inputs, neutral calculated)
- Voltage (AC RMS) range from 2V to 1000V
- Battery life up to ~13 hours, IP53 / IK08 protection
- 32MB internal memory
- Colour ¼ VGA TFT screen display(320 x 240, diagonal 148mm)
- Interfaces & power supply: USB communication; mains power and battery (rechargeable NiMH)
- Safety / input protections: IEC 61010 rated for 1000V, categories up to CAT III / 600V CAT IV
- External dimension is height 270mm x width 250mm x depth 180mm
Contents
CA8336 qualistar+ power analyser, 4 x 4mm banana voltage leads 3m long (5 for CA 8336), 4 crocodile clips (5 for CA 8336), A set of 12-colour inserts/rings for identifying the leads and inputs, A scratch-proof screen-protection film (mounted), A USB cable, A mains power cable, A mains power pack, A safety datasheet, A multi-language operating manual CD and a PC data retrieval software CD (Power Analyser Transfer).
Technical Specifications
Current, Energy, Frequency, Harmonics, Power, Voltage
2V to 1kV
270mm
180mm
No SVHC (16-Jul-2019)
8 Channel
-
250mm
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate