Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01191305
Order Code3366734
Also Known AsCA 6609
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $399.230 ($439.153) |
Price for:Each
Minimum: 1
Multiple: 1
$399.23 ($439.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01191305
Order Code3366734
Also Known AsCA 6609
Technical Datasheet
Test Frequency Range15Hz to 400Hz
Voltage Measuring Range AC40V to 600V
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height130mm
External Width69mm
External Depth32mm
Weight170g
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CA 6609 is a phase rotation and motor rotation direction tester with LED. It can be used to quickly determine the phase order and detect any phase loss. Identification of the phases ensures correct, safe wiring of the installations or motors, thus preventing damage to the equipment connected to the three-phase network.
- Indication of the rotating field direction without connection
- Determination of the connection direction of the phase wires
- EN 61010-1 Cat III 600V - IP40 safety rating
- Measurement range (phase-phase) from 40 to 600VAC
- Powered by 9V battery
Contents
Phase and motor rotation tester, 3 x test leads, 3 x crocodile clamps, 1 x operating manual in 5 languages.
Technical Specifications
Test Frequency Range
15Hz to 400Hz
Operating Temperature Min
0°C
External Height
130mm
External Depth
32mm
Product Range
-
Voltage Measuring Range AC
40V to 600V
Operating Temperature Max
40°C
External Width
69mm
Weight
170g
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61