Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13,176.060 ($14,493.666) |
Product Information
Product Overview
P01145811 is a CA 6161 machine and electrical switchboard tester. The multifunction electrical equipment tester allows users to make all the measurements necessary to test the electrical safety of portable equipment, machines, and electrical switchboards. This makes it ideal for checking and certifying the electrical safety of equipment in the context of conformity verification at the end of the production line, periodic testing, or maintenance. It is equipped with a keypad with four keys offering quick access to certain functions, whatever the context: printing of a measurement on the sticker printer, display of the help screens for the selected function, return to the main screen and return to the previous menu.
- Tests according to the regulatory reference standards, discharge time
- Automatic scripts and customizable visual inspections
- Direct, substitution, differential and touch leakage current
- Automatic printing of pass/fail stickers, PC software for analysis and report generation
- 40 to 3,000V high voltage, 200mA maximum current
- Colour touch screen; TN 800 x 480, 5" display, 100,000 tests data storage
- 40min (depends on type of test) timer, 1 x USB-B; 2 x USB-A, Wi-Fi communication
- 230VAC ±10%; 220VAC -6% + 15% power supply
- Dimension is 407 x 341 x 205mm, 0 to 45°C temperature rating
- IEC 61010-1/IEC 61010-2-030/IEC 61010-2-034/300V CAT II/300V CAT III/600V CAT III electrical safety
Contents
CA 6161 machine and electrical switchboard tester, C19 – Schuko mains cable, USB A/B cable, Two high-voltage test guns with a 3m cable, Two elbowed-straight safety cables, Three extension connectors, Four test probes, One “tripod”- cable - 3 safety cables, One “tripod” – Schuko cable, One multilingual quick start guide, One multilingual safety datasheet, Test report with measurement values, Six crocodile clips (2 red, 2 black, 1 green and 1 blue), Two double continuity cables.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
3kV
1Gohm
3kV
9.999Mohm
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate