Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.210 ($111.331) |
Price for:Each
Minimum: 1
Multiple: 1
$101.21 ($111.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
45222 is a 400VAC continuity tester used for testing electrical connections, components and equipment. The continuity tester tests up to 20mA tested current and two large resistance ranges up to 10 ohm and up to 500Kohm.
- CAT II up to 600V
- IP 40 rated
- An integrated flashlight function ensures optimal illumination
- Powered by 2 x AAA batteries
- LED display and signal sound
- Dimension is 9.0cm x 7.5cm
Technical Specifications
Resistance
500kohm
External Depth
90mm
External Width
75mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23