Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoMT-8200-60A
Order Code9677305
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoMT-8200-60A
Order Code9677305
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tester Type-
Resistance-
External Height141mm
External Width75mm
External Depth32mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
Breakthrough digital and analog toning finds cables other toners/probes can't . Advanced sensing modes accurately find the correct cable bundle, and then rapidly isolate the exact cable . Digital signal rejects noise and safely tones active networks . Verifies end-to-end cable continuity and basic miswires . Identifies and troubleshoots services with datacom link, two line telecom, continuity and polarity . Powerful talk battery capability tests telecom circuits.
- IntelliTone digital processing eliminates noise and false signals
- SmartTone™ analog toning precisely isolates individual wire pairs
- Locates cables safely and effectively on active networks
- Verifies twisted-pair installation with visual end-to-end continuity test
- Identifies, diagnoses, and troubleshoots datacom/telecom services
Applications
Test & Measurement, Signal Processing
Contents
Intellitone Pro 200 toner and probe, coaxial F connector adapter, 2 RJ-11 and RJ-45 patch cables and lest leads with crocodile clips
Technical Specifications
Tester Type
-
External Height
141mm
External Depth
32mm
SVHC
No SVHC (15-Jun-2015)
Resistance
-
External Width
75mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001