Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380562
Order Code2862180
Also Known AsGTIN UPC EAN: 793950385623
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,252.680 ($1,377.948) |
Price for:Each
Minimum: 1
Multiple: 1
$1,252.68 ($1,377.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380562
Order Code2862180
Also Known AsGTIN UPC EAN: 793950385623
Technical Datasheet
Resolution (ohm)1e-005ohm
Test Current-
External Height90mm
External Width280mm
External Depth210mm
Weight2.2kg
Product Overview
The 380562 from Extech Instruments is a high resolution precision milliohm meter (220VAC). This compact, precise benchtop milliohm meter has 7 ranges and measures down to 0.01mohm using 4-wire Kelvin clip test leads. Typical applications include transformer, motor coil and PC Board resistance measurements.
- High resolution to 0.01mohm
- 1999 count display with 0.8" digits
- Automatic zero adjust
- Built-in comparator for Hi/Lo/Go resistance testing or selection
- 5V test voltage
- Product comes with 1 years warranty
Contents
4-wire cables with Kelvin clip connectors and power cord.
Technical Specifications
Resolution (ohm)
1e-005ohm
External Height
90mm
External Depth
210mm
Test Current
-
External Width
280mm
Weight
2.2kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.03