Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9100S-D-256
Order Code2983352
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,947.000 ($4,341.700) |
Price for:Each
Minimum: 1
Multiple: 1
$3,947.00 ($4,341.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9100S-D-256
Order Code2983352
Technical Datasheet
Calibration TypeTemperature
External Height57mm
External Width125mm
External Depth150mm
Accuracy± 0.5°C
Weight1kg
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
Product Overview
9100S handheld dry-well is a smallest, lightest, and most portable dry-wells in the world.
- HDRC handheld dry-well D
- Ranges from 35°C to 375°C (95°F to 707°F)
- Accuracy of ± 0.25°C at 50°C; ± 0.25°C at 100°C; ± 0.5°C at 375°C
- Stability of ± 0.07°C at 50°C; ± 0.1°C at 100°C; ± 0.3°C at 375°C
- RS-232 interface
- 57 x 125 x 150mm (2.25 x 4.9 x 6.1in) size
Technical Specifications
Calibration Type
Temperature
External Width
125mm
Accuracy
± 0.5°C
Operating Temperature Min
5°C
Product Range
-
External Height
57mm
External Depth
150mm
Weight
1kg
Operating Temperature Max
50°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.09