Print Page
Image is for illustrative purposes only. Please refer to product description.
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,159.880 ($2,375.868) |
| 5+ | $2,116.690 ($2,328.359) |
Price for:Each
Minimum: 1
Multiple: 1
$2,159.88 ($2,375.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIME ELECTRONICS
Manufacturer Part No1044
Order Code5058223
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height142mm
External Width78mm
External Depth50mm
Accuracy± 0.05%
Weight280g
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A precision handheld calibrator that can be used as a general purpose current and voltage source. High performance and simple operation make it suitable for test engineers, R&D, service, and calibration technicians. Offering both versatility and practicality the 1044 can source and measure voltage and current. The 0.05% accuracy is ideal for simulation and calibration in most engineering applications
- Measure voltage and current
- Source voltage and current
- Three voltage ranges - 0-20V
- Three current ranges - 0-20mA
- Accuracy 0.05%
- 3.5 digit LCD display
- Portable test tool with 28 hours typical battery life
- Supplied with carry case
- Requires 9V, PP3 battery (not supplied)
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Calibration Type
Current, Voltage
External Width
78mm
Accuracy
± 0.05%
Operating Temperature Min
-
Product Range
-
External Height
142mm
External Depth
50mm
Weight
280g
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88