Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $975.860 ($1,073.446) |
| 5+ | $956.350 ($1,051.985) |
Product Information
Product Overview
The 1030 is a compact portable voltage and current calibrator for general purpose signal injection. It is suitable for voltage and current loop signal simulation as well as thermocouple simulation. The precision 10 turn dial provides a conventional feel to setting the output with a setting resolution of 0.1%. Three voltage ranges give an adjustable output from 10µV to 1V and two current ranges for 10µA to 100mA. An additional 0 to 8V output can be obtained by using a precision 1KΩ resistor (supplied) connected across the output terminals and the 10mA current range selected. This allows the output to be set between 0 and ± 8V with a 10mV resolution and an accuracy of 0.3% of full scale.
- Simple to use
- Does not require any standardisation prior to use
- 10mV, 100mV, 1V ranges
- 10mA, 100mA ranges
- 0.1% accuracy
- 0 - 8V available
- Precision 10 turn dial
- Battery Powered 9V PP3
- Battery level indicator
Contents
Supplied with a leatherette carry case
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Current, Voltage
62mm
± 0.1%
-
-
115mm
55mm
500g
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate