Print Page
Image is for illustrative purposes only. Please refer to product description.
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $399.220 ($439.142) |
| 10+ | $354.220 ($389.642) |
Price for:Each
Minimum: 1
Multiple: 1
$399.22 ($439.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-2680
Order Code2523477
Technical Datasheet
Calibration TypeSound
Sound Level Min94dB
External Height-
Sound Level Max114dB
External Width-
External Depth-
Accuracy-
Weight350g
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 72-2680 from Tenma is a sound level calibrator. It is a useful tool to calibrate the sound level meter. It is supplied with two alkaline type, DC 9V batteries (006P, MN1604 PP3).
- 0.5 inch or 1 inch microphone and built-in battery test indicator
- Dimension of 50x82mm (DxH)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Calibration Type
Sound
External Height
-
External Width
-
Accuracy
-
Operating Temperature Min
0°C
Product Range
-
Sound Level Min
94dB
Sound Level Max
114dB
External Depth
-
Weight
350g
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52