Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No4000001-03
Order Code4445677
Also Known AsGTIN UPC EAN: 4013674205721
Your Part Number
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.300 ($14.630) |
| 5+ | $12.820 ($14.102) |
Price for:Each
Minimum: 1
Multiple: 1
$13.30 ($14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No4000001-03
Order Code4445677
Also Known AsGTIN UPC EAN: 4013674205721
Technical Datasheet
Battery Technologies SupportedAlkaline, NiCd, NiMH
Voltage Measuring Range DC1.2V, 1.5V, 9V
External Height61.4mm
External Width62mm
External Depth17.7mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
4000001-03 is a battery tester for 1.5V alkaline, 1.2V NiMH and 9V block batteries.
- Minimum cell voltage for a indication: cylindrical cells: 0.9V, 9V E-block: 4.2V
- LCD indicator indicates battery voltage in V
Notes
Note: If the display is blank, the voltage of the cell is too low and it is completely discharged.
Technical Specifications
Battery Technologies Supported
Alkaline, NiCd, NiMH
External Height
61.4mm
External Depth
17.7mm
SVHC
No SVHC (25-Jun-2025)
Voltage Measuring Range DC
1.2V, 1.5V, 9V
External Width
62mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062