Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1900-0100
Order Code4445676
Also Known AsGTIN UPC EAN: 4013674184866
Your Part Number
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $167.150 ($183.865) |
| 5+ | $163.820 ($180.202) |
| 10+ | $160.480 ($176.528) |
Price for:Each
Minimum: 1
Multiple: 1
$167.15 ($183.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1900-0100
Order Code4445676
Also Known AsGTIN UPC EAN: 4013674184866
Technical Datasheet
Battery Technologies SupportedAlkaline, Li-Ion, Lithium, NiCd, NiMH, Zinc-Air
Voltage Measuring Range DC1.2V, 1.44V, 1.5V, 3V, 3.6V/3.7V, 6V, 9V, 12V
External Height32mm
External Width100mm
External Depth195mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1900-0100 is an energy check LCD. This compact and user-friendly professional tester checks the energy content of the most common primary batteries and rechargeable batteries within a very short time. Within 2-3 seconds, the actual energy content of the cell is displayed in 10% steps. In addition to the percentage capacity, the cell voltage is indicated in volts (V). The measurement is very easy with the help of a test probe or by simply pressing it onto the designated spot.
- Reliable battery tester for common cell types
- Ultra fast testing
Technical Specifications
Battery Technologies Supported
Alkaline, Li-Ion, Lithium, NiCd, NiMH, Zinc-Air
External Height
32mm
External Depth
195mm
SVHC
No SVHC (25-Jun-2025)
Voltage Measuring Range DC
1.2V, 1.44V, 1.5V, 3V, 3.6V/3.7V, 6V, 9V, 12V
External Width
100mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327