Print Page
Image is for illustrative purposes only. Please refer to product description.

2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $440.770 ($484.847) |
Price for:Each
Minimum: 1
Multiple: 1
$440.77 ($484.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-TC101A
Order Code3808416
Technical Datasheet
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeTemperature, Thermocouple
Maximum Samples1M Samples
Data InterfaceUSB
Display TypeLED
SVHCNo SVHC (04-Feb-2026)
Product Overview
OM-CP-TC101A is an ambient temperature and thermocouple data logger. Using the software, starting, stopping and downloading from the OM-CP-TC101A is simple and easy. Graphical, tabular and summary data is provided for analysis and data can be viewed in °C, °F, K or °R. The data can also be automatically exported to Excel® for further calculations. The OM-CP-TC101A is a major leap forward in both size and performance. Its real time clock ensures that all data is time and date stamped.
- 10 year battery life
- 1 second reading rate
- Multiple start/stop function
- Accepts thermocouple types J, K, T, E, R, S, B and N
- Memory: 1,000,000 readings
- Battery life indicator
- Programmable high and low alarms
- Multiple start/stop function storage capacity
Technical Specifications
No. of Channels / Inputs
2 Channel
Maximum Samples
1M Samples
Display Type
LED
Sensor / Measurement Type
Temperature, Thermocouple
Data Interface
USB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874