Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,178.640 ($1,296.504) |
Product Information
Product Overview
0572 2024 is a testo 160 THL - Wi-Fi data logger with integrated sensors for temperature, humidity, lux and UV radiation. testo 160 THL belongs to the testo 160 data logger range, which was developed especially for the particular requirements in museums. Thanks to versatile options for combinations of integrated sensors and probes, any monitoring situation, from exhibitions to storage, is covered. Operation and programming of the data logger is simple and carried out directly via the Testo Cloud. Wi-Fi data logger testo 160 THL is more than just an easy-to-use climate logger for humidity and temperature monitoring. Thanks to additional integrated sensors for lux and UV radiation, it provides accurate information about the light conditions in a display cabinet or exhibition room. Measurement data is stored by the data logger via your WLAN directly to the Testo Cloud. If limit values are exceeded, you will be notified immediately by email or (optionally) SMS thanks to the alarm function.
- With integrated sensors for temperature and humidity, as well as lux and UV radiation
- Blends in perfectly with the surroundings thanks to an optional, customisable deco-cover
- Perfectly networked: data storage in the Testo Cloud, real-time alarm via email or SMS
- Simple to install, integrate and operate
- 0 to 100 %RH (non-condensing) measuring range (humidity - capacitive)
- ±0.5°C accuracy/-10 to +50°C measuring range/0.1°C resolution (temperature)
- 0 to 20000 Lux measuring range/ 0.1 Lux resolution (light)
- Measuring rate is dependent on Cloud licence-basic: 15min to 24h/advanced: 1min to 24h
- Memory : 32,000 measuring values / sum of all channels
- 92 x 64 x 24mm dimension, -10 to +50°C operating temperature range, IP20 protection class
Contents
Wi-Fi data logger testo 160 THL, Batteries (4 x AAA), USB interface cable, Wall bracket including unlocking tool and adhesive strip, QR code sticker, Calibration protocol, Short instructions.
Notes
The data logger can also be operated without batteries using a mains unit (please order separately) via the USB interface provided.
Technical Specifications
Temperature, Humidity, Lux, UV
-
USB, Wi-Fi
-
-
32000 Samples
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate