Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,320.130 ($4,752.143) |
Product Information
Product Overview
PEL104 power logger measures and records all the useful data for energy consumption diagnostics. The PEL104 can be used without cutting off the mains power supply.
- Compact magnetized casing
- Communication via Wi-Fi, 3G-UMTS/GPRS, LAN (Ethernet), Bluetooth and USB
- Android application
- Self-powered via its voltage inputs up to 600V
- Continuous recording with an interval of 200 ms between measurements
- Measurements as per the IEEE 1459 standard
- 4 voltage inputs and 3 current inputs
Contents
1 x PEL104 energy logger, 4 x black safety leads(3m, banana-banana, straight-straight attached by a Velcro tie), 4 x black crocodile clips, 1 x type A-B USB cord 1.5m, 1 x mains cord 1.5m, 1 x PEL adapter (PEL104), 1 x carrying bag, 12 x set of inserts and rings for marking the leads and current sensors according to phase, 1 x 8GB SD-card (in the instrument), 1 x USB SD-card adapter, 1 x checking attestation, 1 x multilingual safety data sheet, 1 x quick start guide.
Technical Specifications
Energy, Power
Current, Voltage
Bluetooth, Ethernet, GPRS, USB, WiFi
-
6 Channel
5 Samples/s
LCD
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate