Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4981B/-002-AUCopy
Order Code4871084
Product RangeE4981B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18,359.000 ($20,194.900) |
Price for:Each
Minimum: 1
Multiple: 1
$18,359.00 ($20,194.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4981B/-002-AUCopy
Order Code4871084
Product RangeE4981B Series
Technical Datasheet
Capacitance Meter TypeBench
Capacitance Meter FunctionsCapacitance, Conductance, Dissipation Factor, Resistance, Quality factor
Capacitance Measure Max100µF
Display Count-
Product RangeE4981B Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
E4981B/-002-AU is a ZA2-class capacitance meter. It offers a high speed with reliable capacitance measurements for ceramic capacitor testing in the production lines. The E4981B realizes the measurement capabilities of capacitance from small to large values with accurate measurements. The E4981B capacitance meter contributes to improvements in the test throughput while attaining excellent component quality for ceramic capacitor testing.
- High-speed measurement of 3.0ms (1kHz), 11.0ms (120Hz)
- Accurate C-D testing: 0.05%, 0.0005 (specification), 0.042%, 0.0003 (typical) accuracy
- Measures wide capacitance ranges from 0 F to 2.0 mF across multiple frequencies
- Supports 9-bin sorting and 256 multi-channel correction for automated testing
- Compatible SCPI command and handler/scanner interfaces with the 4268A, 4288A, and E4981A
- Includes LAN, USB, and GPIB interfaces for flexible PC connectivity and control
- Test signal level compensation for high-value ceramic capacitor tests
- LCD (320 x 240 (pixel), RGB colour) display
- Outer dimension is 370 (width) x 105 (height) x 405mm (depth) (nominal)
Technical Specifications
Capacitance Meter Type
Bench
Capacitance Measure Max
100µF
Product Range
E4981B Series
Capacitance Meter Functions
Capacitance, Conductance, Dissipation Factor, Resistance, Quality factor
Display Count
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6