Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoALF2401Copy
Manufacturer Standard Lead Time21 weeks
Order Code2472209
Product RangeALF Series
Also Known AsGTIN UPC EAN: 3760244880192
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $130.240 ($143.264) |
Price for:Each
Minimum: 1
Multiple: 1
$130.24 ($143.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALF2401Copy
Manufacturer Standard Lead Time21 weeks
Order Code2472209
Product RangeALF Series
Also Known AsGTIN UPC EAN: 3760244880192
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs1 Output
Output Voltage Min20V
Output Voltage Max30V
Output Current Min1A
Output Current Max1.5A
Power Rating30W
Supply Voltage Min190V
Supply Voltage Max264V
Manufacturer Warranty2 Years
Product RangeALF Series
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALF2401 is a Switching Regulated Power Supply with power-on indicator (ON/OFF switch). It has screen printed polycarbonate case. It is protected against short-circuit, overcurrent and transient pulse on the primary by varistor.
- Floating outputs on 4mm safety sockets
- Green power-ON LED indicator
- <lt/>0.5% Dynamic regulation for a load variation from 10 to 90%
- <gt/>82% Efficiency at the full power (30W in output)
- IP30 Protection rating
- C8 socket with CEI320 C7 cable (2 poles double insulation) mains input
- ON/OFF control toggle switch
- 3000VAC between input and output dielectric strength
Applications
Test & Measurement, Industrial, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
20V
Output Current Min
1A
Power Rating
30W
Supply Voltage Max
264V
Product Range
ALF Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
1.5A
Supply Voltage Min
190V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375