Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2290-10-AUCopy
Order Code4408966
Product Range2290 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15,950.000 ($17,545.000) |
Price for:Each
Minimum: 1
Multiple: 1
$15,950.00 ($17,545.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2290-10-AUCopy
Order Code4408966
Product Range2290 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min100V
Output Voltage Max10kV
Output Current Min-
Output Current Max10mA
Power Rating75W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty1 Year
Product Range2290 Series
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
100V
Output Current Min
-
Power Rating
75W
Supply Voltage Max
264VAC
Product Range
2290 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
10kV
Output Current Max
10mA
Supply Voltage Min
90VAC
Manufacturer Warranty
1 Year
Plug Type
AU
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3