Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoAC1000A SCHUKO
Order Code3127516
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoAC1000A SCHUKO
Order Code3127516
Technical Datasheet
Product Range-
Output Power Max1.056kW
Output Voltage Max-
Output Current Max4.4A
No. of PhasesSingle Phase
Plug TypeSchuko
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Low distortion 1kW power source with Schuko socket
- Provides an EN61000–3–2 compliant source
- 1000W power capability at 230V
- Up to 4·4A rms load current and up to 10A peak currents
- Comprehensive overload protection
- Connection via standard power connectors
Technical Specifications
Product Range
-
Output Voltage Max
-
No. of Phases
Single Phase
SVHC
No SVHC (21-Jan-2025)
Output Power Max
1.056kW
Output Current Max
4.4A
Plug Type
Schuko
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.4