Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoOTBA5LQDCopy
Manufacturer Standard Lead Time5 weeks
Order Code4297062
Product RangeOTB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $282.930 ($311.223) |
Price for:Each
Minimum: 1
Multiple: 1
$282.93 ($311.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoOTBA5LQDCopy
Manufacturer Standard Lead Time5 weeks
Order Code4297062
Product RangeOTB Series
Technical Datasheet
Product RangeOTB Series
Touch Button FunctionMomentary
Illumination Color (Activated)Non Illuminated
Touch Button OperationNormally Open, Normally Closed
Output StateSPDT Relay
Supply Voltage Min105VAC
Supply Voltage Max130VAC
IP RatingIP66
SVHCNo SVHC (15-Jan-2018)
Product Overview
OTBA5LQD is an OPTO-TOUCH® OTB series optical touch button. Its ergonomic design eliminates hand, wrist and arm stress.
- Pre-installed field covers protect the device and prevent inadvertent activation
- IP66 IP rating, base mount - saddle housing style, polycarbonate primary housing material
- Integral QD connection, 7/8in. (Mini) quick disconnect type
- 105 to 130VAC supply voltage range, 100ms input response time
- NEMA 1, 3, 4, 4X, 12, 13 NEMA type and UL type rating
- 90% at 50°C Max Op. relative humidity non-condensing (%)
- Red primary housing colour, quick disconnect, minimum operating temperature -20°C
- Optimized for easy mounting with a 30mm threaded base
- Zero-force touch-activated photoelectric replacements for mechanical push buttons
- Momentary-action touch buttons with SPDT electromechanical relay or solid-state outputs
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Product Range
OTB Series
Illumination Color (Activated)
Non Illuminated
Output State
SPDT Relay
Supply Voltage Max
130VAC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
105VAC
IP Rating
IP66
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221806