Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoNHI11-PKZOCopy
Manufacturer Standard Lead Time13 weeks
Order Code677127
Product RangeNHI Series
Your Part Number
15 total stock globally
10 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.510 ($48.961) |
| 5+ | $35.800 ($39.380) |
| 10+ | $31.070 ($34.177) |
| 20+ | $30.510 ($33.561) |
| 50+ | $29.950 ($32.945) |
Price for:Each
Minimum: 1
Multiple: 1
$44.51 ($48.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNHI11-PKZOCopy
Manufacturer Standard Lead Time13 weeks
Order Code677127
Product RangeNHI Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max3.5A
Contact Voltage AC Max500V
For Use WithPKZ2M01, PKZ2M0, PKZ2M4, PKZ2M0-T, PKM0
Contact Voltage DC Max250V
Product RangeNHI Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The NHI11-PKZO from Eaton Moeller is a standard auxiliary contact with screw terminal. It can be fitted to motor protective circuit breaker, transformer protective circuit breaker, motor protective circuit breakers for starter combinations, NHI-E series trip indicating auxiliary contact.
- 1NC + 1NO contact configuration
- Rated operational voltage is 500VAC and 250VDC
- UL 508, CSA-C22.2 No. 14, IEC60947-4-1, CE marking approved
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
3.5A
For Use With
PKZ2M01, PKZ2M0, PKZ2M4, PKZ2M0-T, PKM0
Product Range
NHI Series
No. of Poles
2 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034